This cable mount terminal is made from brass and features a lead-free design. It has a 20AWG wire/cable gauge and measures 90mm in height, 50mm in width, and 12mm in length. The terminal is insulated with a PP material and has a tin contact plating. It is compliant with VDE and UR approvals.
Weidmuller 9019000000 technical specifications.
| Approvals | VDE, UR |
| Color | White |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 90mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 12mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 6mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.06g |
| Width | 50mm |
| Wire/Cable Gauge | 20AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.