
This general purpose terminal is made from brass and features a 18AWG wire/cable gauge. It measures 140mm in height, 80mm in width, and 18mm in length. The terminal is lead free and compliant with ROHS regulations. It is packaged individually in a bag and features a grey color with a copper and tin contact material and tin plating.
Weidmuller 9019060000 technical specifications.
| Approvals | VDE, UR |
| Color | Grey |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 140mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 18mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.102g |
| Width | 80mm |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019060000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.