Weidmuller 9019080000 technical specifications.
| Approvals | VDE, UR |
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 160mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Mount | Cable |
| Package Quantity | 1 |
| Pin Length | 8mm |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Weight | 0.095g |
| Width | 90mm |
| Wire/Cable Gauge | 17AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019080000 to view detailed technical specifications.
No datasheet is available for this part.