
Sign in to ask questions about the Weidmuller 9019160000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9019160000 technical specifications.
| Approvals | VDE, UR |
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 75mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 15mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 8mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Weight | 0.144g |
| Width | 70mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019160000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
