
Weidmuller 9019180000 technical specifications.
| Approvals | VDE, UR |
| Color | Blue |
| Contact Material | Copper |
| Contact Plating | Tin |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 14mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Terminal Material | Copper |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019180000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.