This 16mm brass terminal is insulated and lead free, compliant with RoHS regulations. It is packaged in a bag and has a wire/cable gauge of 4AWG. The terminal is approved by VDE and UR, and is available in a quantity of one per package.
Weidmuller 9019280000 technical specifications.
| Approvals | VDE, UR |
| Color | Yellow |
| Insulation | Insulated |
| Lead Free | Lead Free |
| Length | 16mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 16mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019280000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.