
This general purpose terminal is made of brass with an insulated PP material and has a length of 36mm and pin length of 22mm. It is designed for use with 4AWG wire and is compliant with RoHS regulations. The terminal is also lead-free and has approvals from VDE and UR.
Sign in to ask questions about the Weidmuller 9019300000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9019300000 technical specifications.
| Approvals | VDE, UR |
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 122mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 36mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 22mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 1.48g |
| Width | 90mm |
| Wire/Cable Gauge | 4AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019300000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.