This terminal is manufactured by Weidmuller and features a brass material with insulated and lead free construction. It has a height of 180mm, length of 41mm, and a width of 100mm. The terminal is packaged in a bag and has a weight of 3.26g. It is approved by VDE and UR and has a contact material of copper and tin.
Sign in to ask questions about the Weidmuller 9019350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9019350000 technical specifications.
| Approvals | VDE, UR |
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 180mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 41mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 25mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Weight | 3.26g |
| Width | 100mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9019350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.