This general purpose terminal is made of brass and features a black color. It has a lead-free construction and is compliant with RoHS regulations. The terminal is insulated with PP material and has a contact material of copper and tin. It measures 110mm in height, 100mm in width, and 14mm in length, with a weight of 0.128g. The terminal is packaged in a bag and has a pin length of 8mm.
Sign in to ask questions about the Weidmuller 9019430000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9019430000 technical specifications.
| Approvals | VDE |
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 110mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.128g |
| Width | 100mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9019430000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.