
Weidmuller 9020000000 technical specifications.
| Lead Free | Lead Free |
| Length | 210mm |
| Mount | Wire |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Weight | 260g |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9020000000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.