
Sign in to ask questions about the Weidmuller 9021090000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9021090000 technical specifications.
| Approvals | UR |
| Color | Grey |
| Contact Material | Copper, Tin |
| Height | 140mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 25mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.246g |
| Width | 120mm |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021090000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.