This terminal block is made of brass and features a green insulated design. It has a lead-free construction and is compliant with RoHS regulations. The block measures 150mm in height, 100mm in width, and 20mm in length. It has a pin length of 12mm and is packaged individually in a bag.
Weidmuller 9021130000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 150mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 20mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 12mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.36g |
| Width | 100mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
No datasheet is available for this part.