This general terminal is made of brass and features a 10AWG wire/cable gauge. It measures 92mm in width, 26mm in length, and 102mm in height, and weighs 0.5g. The terminal is lead free and approved to UR standards.
Weidmuller 9021140000 technical specifications.
| Approvals | UR |
| Package/Case | 100 |
| Color | Green |
| Contact Material | Copper, Tin |
| Height | 102mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 26mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.5g |
| Width | 92mm |
| Wire/Cable Gauge | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021140000 to view detailed technical specifications.
No datasheet is available for this part.