This general purpose terminal is made from brass and features lead free construction. The terminal is insulated with PP material and has a length of 10mm. It is packaged individually in a bag and weighs 0.056g. The terminal is RoHS compliant and has a yellow color with a copper and tin contact material.
Sign in to ask questions about the Weidmuller 9021210000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9021210000 technical specifications.
| Color | Yellow |
| Contact Material | Copper, Tin |
| Height | 290mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 10mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 6mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.056g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9021210000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.