This general terminal features brass construction, black color, and copper/tin contacts. It has a PP insulation material and is lead free. The terminal is packaged in a bag and has a height of 100mm, length of 14mm, and width of 80mm, with a weight of 0.126g.
Sign in to ask questions about the Weidmuller 9025240000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9025240000 technical specifications.
| Color | Black |
| Contact Material | Copper, Tin |
| Height | 100mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Lead Free | Lead Free |
| Length | 14mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.126g |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9025240000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.