The STRIPAX General Connector is a wire mount connector with dimensions of 57mm in height, 261mm in length, and 338mm in width, weighing 1780g. It is packaged in a box with a quantity of one. The connector is not RoHS compliant.
Sign in to ask questions about the Weidmuller 9025800000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9025800000 technical specifications.
| Height | 57mm |
| Length | 261mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | No |
| Series | STRIPAX |
| Weight | 1780g |
| Width | 338mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9025800000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.