
This terminal is made of brass with a red color and features insulated construction with a PP insulation material. It measures 70mm in height, 50mm in width, and 16mm in length. The terminal has a weight of 0.144g and a copper-tin contact material.
Sign in to ask questions about the Weidmuller 9028350000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9028350000 technical specifications.
| Color | Red |
| Contact Material | Copper, Tin |
| Height | 70mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 16mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 10mm |
| Weight | 0.144g |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9028350000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
