
Weidmuller 9028690000 technical specifications.
| Height | 57mm |
| Length | 261mm |
| Package Quantity | 1 |
| Packaging | Box |
| RoHS Compliant | Yes |
| Series | STRIPAX |
| Weight | 1760g |
| Width | 338mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9028690000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
