
The STRIPAX manual crimp tool from Weidmuller has a height of 57mm and a length of 261mm. It is designed for wire mount applications. The tool is packaged individually and weighs 1761g. It is not radiation hardened and is not compliant with RoHS regulations. The STRIPAX series tool is used for manual and ratcheting applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9028740000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Height | 57mm |
| Length | 261mm |
| Mount | Wire |
| Package Quantity | 1 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | STRIPAX |
| Weight | 1761g |
| Width | 338mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9028740000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.