Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
9028760000
Datasheet
Weidmuller
9028760000
Volume Production
CRIMP-SET PZ 6/5 T
Connectors & Interconnects
General
Connectors & Interconnects
General
CRIMP-SET PZ 6/5 T
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Height
57mm
Length
261mm
Packaging
Box
Series
STRIPAX
Weight
1761g
Width
338mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account