This general terminal is made of brass with a height of 100mm, length of 15mm, and width of 100mm. It features a copper and tin contact material and is insulated with a PP material. The terminal is packaged in a bag and is RoHS compliant. It has a weight of 0.226g and is approved for UR applications.
Sign in to ask questions about the Weidmuller 9036230000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9036230000 technical specifications.
| Approvals | UR |
| Color | Orange |
| Contact Material | Copper, Tin |
| Height | 100mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 15mm |
| Material | Brass |
| Packaging | Bag |
| Pin Length | 8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.226g |
| Width | 100mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9036230000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
