
This general purpose terminal is manufactured by Weidmuller and features a brass construction with a white color. The terminal has a height of 130mm, a length of 18mm, and a width of 110mm, with a weight of 0.134g. The insulation material is PP, and the terminal is insulated. It is RoHS compliant and has a contact material of copper and tin, with a tin contact plating.
Sign in to ask questions about the Weidmuller 9037400000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9037400000 technical specifications.
| Color | White |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 130mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 18mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 12mm |
| RoHS Compliant | Yes |
| Weight | 0.134g |
| Width | 110mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9037400000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.