
The Weidmuller 9037520000 is a brass terminal block with 100 pins, measuring 140mm in height and 27mm in length. It features a width of 90mm and is packaged in a bag with one unit per package. The terminal block has a PP insulation material and is made of brass with a tin contact plating. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Weidmuller 9037520000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9037520000 technical specifications.
| Package/Case | 100 |
| Color | Blue |
| Contact Material | Copper, Tin |
| Contact Plating | Tin |
| Height | 140mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 27mm |
| Material | Brass |
| Package Quantity | 1 |
| Packaging | Bag |
| Pin Length | 18mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.42g |
| Width | 90mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9037520000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.