This terminal features blue color, copper/tin contact material, and a height of 170mm. The terminal is insulated with a PP material and has a length of 14mm and width of 100mm. The weight of the terminal is 0.132g.
Sign in to ask questions about the Weidmuller 9037610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9037610000 technical specifications.
| Color | Blue |
| Contact Material | Copper, Tin |
| Height | 170mm |
| Insulation | Insulated |
| Insulation Material | PP |
| Length | 14mm |
| Material | Brass |
| Package Quantity | 1 |
| Pin Length | 8mm |
| RoHS Compliant | No |
| Weight | 0.132g |
| Width | 100mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9037610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.