Weidmuller 910231 technical specifications.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | RI |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 910231 to view detailed technical specifications.
No datasheet is available for this part.