The Weidmuller SAK Series connector features a beige color with a flammability rating of UL94 V-2 and insulation material of nylon. It has one level with two positions and is not RoHS compliant. The connector has a terminal width of 12mm and is terminated with screws. It can accommodate wire gauges from 12AWG to 22AWG.
Weidmuller 910501 technical specifications.
| Color | Beige |
| Flammability Rating | UL94 V-2 |
| Insulation Material | Nylon |
| Number of Levels | 1 |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 12mm |
| Termination | Screw |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |
No datasheet is available for this part.