
WEIDMULLER 910648 INTERFACE TERMINAL BLOCK, D SUB MALE-TB, 25POS
Sign in to ask questions about the Weidmuller 910648 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 910648 technical specifications.
| Contact Current Rating | 1.5A |
| Current Rating | 1.5A |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 24 |
| Number of Positions | 25 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RD |
| Voltage Rating | 150V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 910648 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
