
The 911916 connector features 8 positions with a current rating of 8A and a contact material of bronze with gold plating. It has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. The connector is lead free and has a wire gauge range of 12AWG to 26AWG.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 911916 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Contact Current Rating | 8A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 8A |
| Gender | Male |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Positions | 8 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RJ |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| Wire/Cable Gauge | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 911916 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.