This 3-position FFC/FPC connector is designed for use with flexible flat cable or flexible printed circuit applications. It features screw termination and is compatible with wire gauges ranging from 12AWG to 26AWG. The connector is lead free and available in bulk packaging. It is not RoHS compliant. The W series connector is suitable for use in various applications.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Number of Positions | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | W |
| Terminal Width | 5mm |
| Termination | Screw |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |