INTERFACE MOD DIP SOCKET 28POS
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Series | RI |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not Compliant |