The Weidmuller 912430 is an 8-position connector with a contact current rating of 100mA and a voltage rating of 60V. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The connector is lead-free and can accommodate wire gauges from 12AWG to 26AWG. It measures 70mm in height.
Weidmuller 912430 technical specifications.
| Contact Current Rating | 100mA |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Positions | 8 |
| Series | RI |
| Voltage Rating | 60V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 912430 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.