2-position feed-through terminal block for cable mounting. Features screw termination, 32A current rating, and 600V voltage rating. Constructed from grey Nylon insulation material with a UL94 V-2 flammability rating. Compliant with RoHS and lead-free standards, with CSA, CE, UR, and IEC approvals. Suitable for wire gauges from 10AWG to 26AWG.
Weidmuller 9129960000 technical specifications.
| Approvals | CSA, CE, UR, IEC |
| Color | Grey |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Grey |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 42mm |
| Material | Nylon |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9129960000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.