Feed-through terminal block with 2 positions and screw termination. Rated for 600V and 30A, with a maximum current of 28A and a current rating of 32A. Features a 6.5mm terminal width and accommodates wire gauges from 12AWG to 22AWG. Constructed from black nylon insulation material, it has a flammability rating of UL94 V-2 and a voltage rating of 8kV. This straight-oriented terminal block is designed for DIN rail mounting and is approved by CSA, CE, UR, and IEC.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Weidmuller 9130980000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CSA, CE, UR, IEC |
| Color | Black |
| Current | 28A |
| Current Rating | 32A |
| Flammability Rating | UL94 V-2 |
| Height | 47.5mm |
| Housing Color | Black |
| Insulation Material | Nylon |
| Length | 42mm |
| Material | Nylon |
| Number of Contacts | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Packaging | Bag |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | SAK |
| Terminal Width | 6.5mm |
| Termination | Screw |
| Voltage | 600V |
| Voltage Rating | 8kV |
| Weight | 11.73g |
| Width | 6.5mm |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Weidmuller 9130980000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.