
The RI Series 25-position 20-contact connector has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is rated for a contact current of 1A and a voltage rating of 125V. The connector is lead free and has a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG.
Weidmuller 914893 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 25 |
| Number of Positions | 20 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 914893 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.