
The Weidmuller 914894 is a 37-contact IDC connector with a current rating of 1A and a voltage rating of 125V. It has a height of 70mm and is compliant with RoHS regulations. The operating temperature range is -25°C to 50°C, and it is available in a variety of wire gauges from 12AWG to 26AWG.
Weidmuller 914894 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 37 |
| Number of Positions | 26 |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | RI-IDC |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 914894 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.