
Weidmuller 914897 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 65.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 15 |
| Number of Positions | 40 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 914897 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.