The Weidmuller 914898 is a 25-position, 50-contact connector with a lead-free design. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The connector is rated for 125V and 1A, with a maximum wire gauge of 26AWG and a minimum wire gauge of 12AWG. It measures 70mm in height.
Weidmuller 914898 technical specifications.
| Contact Current Rating | 1A |
| Current Rating | 1A |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 25 |
| Number of Positions | 50 |
| Reach SVHC Compliant | Unknown |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 914898 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
