
This Weidmuller connector features 50 copper alloy contacts with a maximum current rating of 1A and a voltage rating of 125V. The contacts are plated with tin and are lead-free. The connector has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. It is compliant with RoHS regulations and is available in a 64-position configuration.
Weidmuller 914900 technical specifications.
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Current Rating | 1A |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 50 |
| Number of Positions | 64 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 914900 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
