The Weidmuller 915341 is a dual general purpose operational amplifier with a common mode rejection ratio of 82dB. It features an output current of 20mA and is packaged in a surface mount TSSOP package. The device operates over a temperature range of -40°C to 125°C and has a quiescent current of 25uA. This part is not RoHS compliant.
Sign in to ask questions about the Weidmuller 915341 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 915341 technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 82dB |
| ELV | Not Applicable |
| Input Bias Current | 1pA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Output Current | 20mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Quiescent Current | 25uA |
| RoHS Compliant | No |
| Type | General Purpose |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 915341 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.