The Weidmuller 915808 is a differential amplifier with a -3db bandwidth of 4MHz and an input offset voltage of 100uV. It operates between -40°C and 85°C and is mounted on the surface. The amplifier has a slew rate of 14V/µs and an operating supply current of 2.4mA. It can handle an output current of up to 60mA per channel.
Sign in to ask questions about the Weidmuller 915808 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 915808 technical specifications.
| -3db Bandwidth | 4MHz |
| Amplifier Type | DIFFERENTIAL |
| Package/Case | SOIC |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.4mA |
| Output Current per Channel | 60mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 14V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 915808 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.