The Weidmuller 915915 is a 26-contact straight-module connector with a voltage rating of 125V and a current rating of 1A. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The connector is lead-free and available in bulk packaging. It is designed for use in a variety of applications and is part of the RI series.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |