Weidmuller 915918 technical specifications.
| Package/Case | Module |
| Contact Current Rating | 1A |
| Height | 65.5mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 40 |
| Number of Positions | 40 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 915918 to view detailed technical specifications.
No datasheet is available for this part.