The 915921 connector module features 64 straight contacts with a current rating of 1A and a voltage rating of 125V. It has a maximum operating temperature of 50°C and a minimum operating temperature of -25°C. The module is lead free and has a packaging style of bulk. It is not suitable for radiation hardening applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | Module |
| Contact Current Rating | 1A |
| ELV | Not Applicable |
| Height | 70mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Number of Contacts | 64 |
| Number of Positions | 64 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | RI |
| Voltage Rating | 125V |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |