INTERFACE MOD HDR 51POS 14-26AWG
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 2.5A |
| Height | 89mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Series | RS |
| Wire Gauge (Max) | 26AWG |
| Wire Gauge (Min) | 14AWG |
| RoHS | Compliant |