This red copper terminal features an inside diameter of 8.4mm and an outside diameter of 11.6mm. It measures 28.1mm in length and has a circular termination. The terminal is made of copper and has an insulated PVC coating. It is not RoHS compliant.
Sign in to ask questions about the Weidmuller 9200120000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9200120000 technical specifications.
| Color | Red |
| Inside Diameter | 8.4mm |
| Insulation | Insulated |
| Insulation Material | PVC |
| Length | 28.1mm |
| Material | Copper |
| Mount | Free Hanging |
| Outside Diameter | 11.6mm |
| RoHS Compliant | No |
| Termination | Circular |
| Width | 5.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9200120000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.