
Lug Terminal 13-15AWG 22.9mm 6.1mm
Sign in to ask questions about the Weidmuller 9200380000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9200380000 technical specifications.
| Product Length (mm) | 22.9 |
| Product Depth (mm) | 6.1 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Lug Terminal |
| Termination Method | Crimp |
| Wire Size | 13-15AWG |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 9200380000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.