
Lug Terminal 15-20AWG 20.8mm 7.6mm
Sign in to ask questions about the Weidmuller 9200610000 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Weidmuller 9200610000 technical specifications.
| Product Length (mm) | 20.8 |
| Product Depth (mm) | 7.6 |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Type | Lug Terminal |
| Termination Method | Crimp |
| Wire Size | 15-20AWG |
| Cage Code | Weidmuller USA cage code: 63279, Weidmuller UK cage code: K1838 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Weidmuller 9200610000 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.