Weidmuller 9202610000 technical specifications.
| Height | 79mm |
| Length | 413mm |
| Packaging | Box |
| RoHS Compliant | No |
| Series | STRIPAX |
| Weight | 5kg |
| Width | 330mm |
| RoHS | Not Compliant |
Download the complete datasheet for Weidmuller 9202610000 to view detailed technical specifications.
No datasheet is available for this part.