Skip to main content
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
Browse
Manufacturers
API
BOM
Account
WEIDMULLER
9441860000
Datasheet
Weidmuller
9441860000
Not Recommended for New Design
RS16ES-I RSV1.6V INTERFACE
Industrial Automation & Control
Panel Components
Industrial Automation & Control
Panel Components
Meters
Panel Meters
RS16ES-I RSV1.6V INTERFACE
Voltage Rating
250V
Quick Jump:
Pricing
Specs
Pricing & Availability
Checking distributor stock and pricing after the page loads.
Technical Specifications
General
Approvals
CE
Height
72mm
Length
127mm
Operating Supply Voltage
250V
Package Quantity
1
Voltage Rating
250V
Width
87mm
Compliance
RoHS
Compliant
Browse
Manufacturers
API
BOM
Account