Weidmuller 9445160000 technical specifications.
| Approvals | CE |
| Contact Material | Gold |
| Height | 68mm |
| Input Current | 17mA |
| Length | 263mm |
| Series | RSM |
| Voltage Rating | 50V |
| Width | 109mm |
| RoHS | Compliant |
Download the complete datasheet for Weidmuller 9445160000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.